
This Panasonic ECW-H12393HVB is a 39nF film capacitor with a DC rated voltage of 1.25kV. It features a radial lead pitch of 15mm and a seated height of 0.965inch. The capacitor is designed for through hole mounting and has a tolerance of 3%. It operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-H12393HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12393HVB technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12393HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.