This 39nF PP film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a radial package with a lead pitch of 7.5mm and a termination of radial. The capacitor is RoHS compliant and has a tolerance of 3%. It is packaged in an ammo pack with 300 units per package.
Panasonic ECW-H12393RHV technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24.5mm |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 10.5mm |
| RoHS | Compliant |
No datasheet is available for this part.