
This Panasonic ECW-H12393RJV is a 39nF PP film capacitor with a DC rated voltage of 1.25kV and a tolerance of 5%. It is available in a radial package with a lead pitch of 7.5mm and a height of 24.5mm. The capacitor is designed for through hole mounting and is suitable for operation over a temperature range of -40°C to 105°C. It is RoHS compliant and packaged in an ammo pack with 300 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12393RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12393RJV technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24.5mm |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12393RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
