This Panasonic ECW-H12472HV is a film capacitor with a capacitance of 4.7nF and a tolerance of ±3%. It has a DC rated voltage of 1.25kV and is designed for through hole mounting. The capacitor is packaged in bulk and is RoHS compliant. It operates over a temperature range of -40°C to 105°C.
Panasonic ECW-H12472HV technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.