
Radial film capacitor with 4.7nF capacitance and 5% tolerance. Features a 1.25kV DC rated voltage and PP dielectric material. Operates from -40°C to 105°C with a 15mm lead pitch and 0.8mm lead diameter. Through-hole mounting suitable for PCB applications. Dimensions are 18mm (length) x 6mm (depth) x 13mm (height).
Panasonic ECW-H12472JV technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12472JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
