
The ECW-H12473HV is a 47nF film capacitor from Panasonic, featuring a radial package and through hole mount. It has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a dielectric material of polypropylene (PP) and a tolerance of 3%. It is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the Panasonic ECW-H12473HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12473HV technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 20mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12473HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
