
The ECW-H12473HVB is a 47nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1.25kV and a tolerance of 3%. The capacitor is available in a radial package with a lead pitch of 15mm and a seated height of 1.004inch. It is suitable for use in a variety of applications and is packaged in bulk.
Sign in to ask questions about the Panasonic ECW-H12473HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12473HVB technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.004inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12473HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
