
Radial film capacitor with 47nF capacitance and 1.25kV DC rated voltage. Features PP dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 23mm length, 11.5mm width, and 20.5mm height with 20mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Panasonic ECW-H12473JV technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12473JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
