
The ECW-H12513RJV is a 51nF film capacitor from Panasonic with a DC rated voltage of 1.25kV and a tolerance of 5%. It features a radial package with a lead pitch of 7.5mm and a height of 26mm. The capacitor is designed for through hole mounting and is available in an ammo pack with 300 pieces per package. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECW-H12513RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12513RJV technical specifications.
| Capacitance | 51nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 26mm |
| Height - Seated (Max) | 1.024inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12513RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
