This Panasonic ECW-H12622HV is a 6.2nF film capacitor with a DC rated voltage of 1.25kV, packaged in a radial through hole configuration. It has a tolerance of 3% and is RoHS compliant. The capacitor operates within a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 100. Its dimensions are 6.5mm in width, 13.5mm in height, and 0.709inch in length, with a seated height of 0.591inch.
Panasonic ECW-H12622HV technical specifications.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.