The ECW-H12682HVB is a 6.8nF film capacitor from Panasonic with a DC rated voltage of 1.25kV and a tolerance of 3%. It features a radial package with a lead pitch of 10mm and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is suitable for use in a variety of applications.
Panasonic ECW-H12682HVB technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.