
Radial film capacitor with 6.8nF capacitance and 5% tolerance, rated for 1.25kV DC. Features a PP dielectric and is designed for high-frequency applications. This through-hole component has a 15mm lead pitch, 0.8mm lead diameter, and a maximum operating temperature of 105°C. Dimensions include a 7mm depth, 13.5mm height, and 18mm length.
Panasonic ECW-H12682JV technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12682JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
