
This Panasonic film capacitor features a capacitance of 68nF with a tolerance of 3% and a DC rated voltage of 1.25kV. It has a radial package with a lead pitch of 25mm and a height of 21.5mm. The capacitor is designed for through hole mounting and is available in bulk packaging with a quantity of 100. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECW-H12683HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12683HV technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.5mm |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12683HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
