
68nF radial film capacitor with polypropylene dielectric, 1.25kV DC rating, and 5% tolerance. Features a maximum operating temperature of 105°C and a minimum of -40°C. Dimensions are 28mm (length) x 12.5mm (width) x 21.5mm (height) with 25mm lead pitch and 0.8mm lead diameter. Through-hole mounting, packaged in bulk.
Panasonic ECW-H12683JV technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.5mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
