
The ECW-H12753JV is a 75nF PP film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a lead pitch of 25mm and a length of 1.102inch. The capacitor is RoHS compliant and has a tolerance of 5%. It is suitable for use in a variety of applications, including audio and power supplies.
Sign in to ask questions about the Panasonic ECW-H12753JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12753JV technical specifications.
| Capacitance | 75nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22mm |
| Height - Seated (Max) | 0.925inch |
| Lead Pitch | 25mm |
| Length | 1.102inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12753JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
