Radial film capacitor with 8.2nF capacitance and 1.25kV DC rated voltage. Features a polypropylene (PP) dielectric and 5% tolerance. Operating temperature range is -40°C to 105°C. Dimensions are 18mm (length) x 7.5mm (width) x 14mm (height) with a 15mm lead pitch. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Panasonic ECW-H12822JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12822JV technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12822JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
