
The ECW-H12822JVB is a film capacitor with a capacitance of 8.2nF and a DC rated voltage of 1.25kV. It has a radial package with a lead pitch of 10mm and a seated height of 0.748inch. The capacitor is designed for through hole mounting and operates within a temperature range of -40°C to 105°C. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Panasonic ECW-H12822JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12822JVB technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.748inch |
| Lead Pitch | 10mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12822JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.