
General purpose radial film capacitor with 82nF capacitance and 1.25kV DC rated voltage. Features a 5% tolerance and PP dielectric material, operating from -40°C to 105°C. Dimensions are 28mm (length) x 14mm (width) x 22.5mm (height) with 25mm lead pitch and 0.8mm lead diameter. Through-hole mounting on PCBs is supported.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12823JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12823JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
