
The ECW-H12823JVB is a 82nF radial film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a dielectric material of polypropylene (PP) and a termination type of radial. The capacitor is available in a bulk packaging with a package quantity of 100. It has a DC rated voltage of 1.25kV and a tolerance of 5%.
Sign in to ask questions about the Panasonic ECW-H12823JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12823JVB technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.083inch |
| Lead Pitch | 17.5mm |
| Length | 1.102inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12823JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
