The ECW-H12912JL is a 9.1nF PP film capacitor from Panasonic, rated for 1.25kV DC and 1kV AC. It features a 5% tolerance and is available in a radial through hole package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead-free and packaged in bulk quantities of 100.
Sign in to ask questions about the Panasonic ECW-H12912JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12912JL technical specifications.
| Capacitance | 9.1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12912JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.