
This 91nF PP film capacitor from Panasonic features a radial through hole package with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a DC rated voltage of 1.25kV. The capacitor has a tolerance of 5% and is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Panasonic ECW-H12913JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12913JV technical specifications.
| Capacitance | 91nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 25mm |
| Length | 1.102inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12913JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
