
The ECW-H16102HV is a 1nF PP film capacitor with a DC rated voltage of 1.6kV and a tolerance of 3%. It has a radial package with a lead pitch of 15mm and a termination of radial. The capacitor is available in a bulk packaging with 100 pieces per package. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Panasonic ECW-H16102HV technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.