
The ECW-H16102HVB is a 1nF film capacitor from Panasonic, featuring a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a dielectric material of polypropylene (PP) and a tolerance of 3%. It is rated for a DC voltage of 1.6kV.
Sign in to ask questions about the Panasonic ECW-H16102HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16102HVB technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16102HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.