
Radial film capacitor with 1nF capacitance and 5% tolerance. Features a 1.6kV DC rated voltage and PP dielectric. Operating temperature range from -40°C to 105°C. Through-hole mounting with a 15mm lead pitch. Dimensions: 18mm length, 6.5mm width, 13.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H16102JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16102JV technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16102JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
