
This 1.1nF film capacitor from Panasonic is designed for use in various applications. It features a radial package with a lead pitch of 10mm and is suitable for through-hole mounting. The capacitor has a dielectric material of polypropylene and a tolerance of 3%. It operates within a temperature range of -40°C to 105°C and is rated for a DC voltage of 1.6kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H16112HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16112HVB technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16112HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.