
This 11nF PP film capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1.6kV and a tolerance of 3%. The capacitor is packaged in bulk and has a package quantity of 100. It is designed for through hole mounting and has a radial termination.
Sign in to ask questions about the Panasonic ECW-H16113HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16113HVB technical specifications.
| Capacitance | 11nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16113HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
