
The ECW-H16113RHV is a film capacitor with a capacitance of 11nF and a DC rated voltage of 1.6kV. It has a radial package with a lead pitch of 7.5mm and a height of 22mm. The capacitor is designed for through hole mounting and has a tolerance of 3%. The operating temperature range is from -40°C to 105°C. The capacitor is RoHS compliant and packaged in an ammo pack of 400 units.
Panasonic ECW-H16113RHV technical specifications.
| Capacitance | 11nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16113RHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.