The ECW-H16132HVB is a 1.3nF film capacitor from Panasonic, featuring a radial package with a 10mm lead pitch and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a DC rated voltage of 1.6kV and a tolerance of 3%. It is available in bulk packaging with 100 pieces per package.
Panasonic ECW-H16132HVB technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.