The ECW-H16133JL is a 13nF film capacitor with a radial lead configuration and a lead-free construction. It features a polypropylene dielectric material and a tolerance of 5%. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 100 units per package. The capacitor is suitable for use in a variety of applications due to its high voltage rating of 1.6kV AC and 1.2kV DC.
Panasonic ECW-H16133JL technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.