The ECW-H16133RJV is a 13nF PP film capacitor from Panasonic, available in a radial package with through hole mount. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a tolerance of 5% and a DC rated voltage of 1.6kV.
Sign in to ask questions about the Panasonic ECW-H16133RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16133RJV technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22.5mm |
| Height - Seated (Max) | 0.886inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16133RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.