
Radial film capacitor with 1.5nF capacitance and 1.6kV DC rated voltage. Features a polypropylene (PP) dielectric with 5% tolerance, operating from -40°C to 105°C. Dimensions include 18mm length, 6.5mm depth, and 13.5mm height, with a 15mm lead pitch and 0.8mm lead diameter. Designed for through-hole PCB mounting and supplied in bulk packaging.
Panasonic ECW-H16152JV technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16152JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
