
This 1.5nF PP film capacitor is designed for high-reliability applications. It features a radial package with a 10mm lead pitch and is suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 5%. It is rated for a DC voltage of 1.6kV.
Sign in to ask questions about the Panasonic ECW-H16152JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16152JVB technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16152JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
