
This 15nF PP film capacitor from Panasonic is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 15mm and is available in bulk packaging with 100 pieces per package. The capacitor is RoHS compliant and has a tolerance of 5%. It is designed for use in a variety of applications where a high-voltage capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H16153JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16153JVB technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16153JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
