The ECW-H16162HL is a 1.6nF film capacitor from Panasonic with a tolerance of 3%. It features a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is lead-free and has a radial package with a lead pitch of 15mm. It is available in a bulk packaging with 100 pieces per package.
Panasonic ECW-H16162HL technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.