
This 16nF film capacitor from Panasonic features a radial package and through hole mount, with a maximum operating temperature range of -40°C to 105°C. The capacitor has a DC rated voltage of 1.6kV and a tolerance of 3%. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Panasonic ECW-H16163HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16163HVB technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.925inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16163HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.