The ECW-H16163JL is a 16nF radial film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a dielectric material of PP and a lead-free termination. The capacitor is packaged in bulk quantities of 100 and has a tolerance of 5%. It is rated for a DC voltage of 1.6kV and an AC voltage of 1.2kV.
Panasonic ECW-H16163JL technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.