
The ECW-H16182HVB is a 1.8nF capacitor from Panasonic with a PP dielectric and a radial termination. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and available in bulk packaging with a quantity of 100 pieces per package.
Panasonic ECW-H16182HVB technical specifications.
| Capacitance | 1.8nF |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.