
The Panasonic ECW-H16183RJV is an 18nF PP film capacitor with a DC rated voltage of 1.6kV and a tolerance of 5%. It is available in a radial package with a lead pitch of 7.5mm and a termination of radial. The capacitor is designed for through hole mounting and is packaged in an ammo pack with 300 units per package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Panasonic ECW-H16183RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16183RJV technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24.5mm |
| Lead Pitch | 7.5mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16183RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
