The ECW-H16202HVB is a 2nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a 10mm lead pitch and a 3% tolerance. The capacitor has a DC rated voltage of 1.6kV and is suitable for through hole mounting. The ECW-H16202HVB is a general-purpose film capacitor with a dielectric material of polypropylene (PP).
Sign in to ask questions about the Panasonic ECW-H16202HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16202HVB technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16202HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.