The ECW-H16202JL is a 2nF film capacitor from Panasonic, rated for 1.6kV DC and 1.2kV AC. It features a PP dielectric material and a 5% tolerance. The capacitor is available in a radial package with through hole mounting and is lead free. It operates over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-H16202JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16202JL technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16202JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.