
The ECW-H16203RJV is a 20nF PP film capacitor from Panasonic, rated for 1.6kV DC voltage and 5% tolerance. It features a radial package with a 7.5mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is available in quantities of 400 per reel. The ECW-H16203RJV is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECW-H16203RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16203RJV technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16203RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
