
Radial film capacitor with 2.2nF capacitance and 1.6kV DC voltage rating. Features a polypropylene (PP) dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with a 15mm lead pitch and through-hole mounting. Dimensions are 18mm (length) x 6.5mm (width) x 13.5mm (height). RoHS compliant and lead-free.
Panasonic ECW-H16222JV technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 424V |
| DC Rated Voltage | 1.6kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16222JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
