
The ECW-H16222RJV is a 2.2nF film capacitor from Panasonic with a DC rated voltage of 1.6kV. It features a radial package with a lead pitch of 7.5mm and a height of 18.5mm. The capacitor is designed for through hole mount and has a tolerance of 5%. It is RoHS compliant and available in an ammo pack of 500 units.
Sign in to ask questions about the Panasonic ECW-H16222RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16222RJV technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16222RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.