The ECW-H16223HV is a 22nF PP film capacitor with a DC rated voltage of 1.6kV and a tolerance of 3%. It is designed for through hole mount and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Panasonic ECW-H16223HV technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Height - Seated (Max) | 0.768inch |
| Lead Pitch | 25mm |
| Length | 1.102inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.