
Radial film capacitor with 22nF capacitance and 1.6kV DC rated voltage. Features a PP dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 25mm lead pitch and 0.8mm lead diameter. Dimensions are 28mm (length) x 9.5mm (depth) x 18mm (height). RoHS compliant and supplied in bulk packaging.
Panasonic ECW-H16223JV technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16223JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
