The ECW-H16272HL is a 2.7nF PP film capacitor with a DC rated voltage of 1.6kV and a tolerance of 3%. It features a radial package with through hole mounting and a maximum operating temperature of 105°C. The capacitor is lead free and has a lead pitch of 15mm. It is available in a bulk packaging quantity of 100 pieces.
Panasonic ECW-H16272HL technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.