
The ECW-H16302HV is a 3nF PP film capacitor with a DC rated voltage of 1.6kV and a tolerance of 3%. It is available in a radial package with a lead pitch of 15mm and a length of 18mm. The capacitor is designed for through hole mounting and has a height of 14mm and a width of 7.5mm. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Panasonic ECW-H16302HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16302HV technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16302HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
