
The ECW-H16302RJV is a 3nF PP film capacitor from Panasonic, available in a radial package with a through hole mount. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a dielectric material of polypropylene and a tolerance of 5%. It is supplied in a tape and reel packaging format with a quantity of 400 units per reel.
Sign in to ask questions about the Panasonic ECW-H16302RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16302RJV technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16302RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
