
The ECW-H16303HVB is a 30nF film capacitor from Panasonic, rated for a DC voltage of 1.6kV. It features a radial lead pitch of 17.5mm and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 3%. It is available in bulk packaging with a quantity of 100 units per package.
Sign in to ask questions about the Panasonic ECW-H16303HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16303HVB technical specifications.
| Capacitance | 30nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16303HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
