
The ECW-H16303JVB is a 30nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial lead pitch of 17.5mm and a termination type of radial. The capacitor is available in bulk packaging with a quantity of 100 units per package. It is part of the ECW-H(V) series and has a dielectric material of polypropylene (PP).
Sign in to ask questions about the Panasonic ECW-H16303JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16303JVB technical specifications.
| Capacitance | 30nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16303JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
